
046288014000846+ | |
|---|---|
DigiKey Part Number | 478-046288014000846+TR-ND - Tape & Reel (TR) 478-046288014000846+CT-ND - Cut Tape (CT) 478-046288014000846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046288014000846+ |
Description | CONN FFC BOTTOM 14POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 14 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱67.29000 | ₱67.29 |
| 10 | ₱56.98900 | ₱569.89 |
| 25 | ₱53.42840 | ₱1,335.71 |
| 50 | ₱50.87960 | ₱2,543.98 |
| 100 | ₱48.44390 | ₱4,844.39 |
| 250 | ₱45.40808 | ₱11,352.02 |
| 500 | ₱43.24044 | ₱21,620.22 |
| 1,000 | ₱41.17525 | ₱41,175.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱39.21010 | ₱78,420.20 |
| 4,000 | ₱37.33964 | ₱149,358.56 |
| 6,000 | ₱36.28699 | ₱217,721.94 |
| 10,000 | ₱35.00373 | ₱350,037.30 |
| 14,000 | ₱34.18327 | ₱478,565.78 |

