
046288048000846+ | |
|---|---|
DigiKey Part Number | 478-046288048000846+TR-ND - Tape & Reel (TR) 478-046288048000846+CT-ND - Cut Tape (CT) 478-046288048000846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046288048000846+ |
Description | CONN FFC BOTTOM 48POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 48 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱137.56000 | ₱137.56 |
| 10 | ₱116.89700 | ₱1,168.97 |
| 25 | ₱109.59600 | ₱2,739.90 |
| 50 | ₱104.34360 | ₱5,217.18 |
| 100 | ₱99.35920 | ₱9,935.92 |
| 250 | ₱93.13380 | ₱23,283.45 |
| 500 | ₱88.68900 | ₱44,344.50 |
| 1,000 | ₱84.45619 | ₱84,456.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱80.42734 | ₱160,854.68 |
| 4,000 | ₱76.59187 | ₱306,367.48 |
| 6,000 | ₱74.43393 | ₱446,603.58 |

