
046288064000846+ | |
|---|---|
DigiKey Part Number | 478-046288064000846+TR-ND - Tape & Reel (TR) 478-046288064000846+CT-ND - Cut Tape (CT) 478-046288064000846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046288064000846+ |
Description | CONN FFC BOTTOM 64POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 64 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 64 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱169.72000 | ₱169.72 |
| 10 | ₱144.11100 | ₱1,441.11 |
| 25 | ₱135.05960 | ₱3,376.49 |
| 50 | ₱128.60420 | ₱6,430.21 |
| 100 | ₱122.45860 | ₱12,245.86 |
| 250 | ₱114.79096 | ₱28,697.74 |
| 500 | ₱109.31118 | ₱54,655.59 |
| 1,000 | ₱104.09519 | ₱104,095.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱99.12991 | ₱198,259.82 |
| 4,000 | ₱94.40328 | ₱377,613.12 |
| 6,000 | ₱91.74382 | ₱550,462.92 |

