
046809626210846+ | |
|---|---|
DigiKey Part Number | 478-046809626210846+TR-ND - Tape & Reel (TR) 478-046809626210846+CT-ND - Cut Tape (CT) 478-046809626210846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046809626210846+ |
Description | CONN FFC BOTTOM 26POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 26 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱54.19000 | ₱54.19 |
| 10 | ₱46.21100 | ₱462.11 |
| 25 | ₱43.32840 | ₱1,083.21 |
| 50 | ₱41.25620 | ₱2,062.81 |
| 100 | ₱39.28510 | ₱3,928.51 |
| 250 | ₱36.82332 | ₱9,205.83 |
| 500 | ₱35.06424 | ₱17,532.12 |
| 1,000 | ₱33.39028 | ₱33,390.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱30.27909 | ₱121,116.36 |
| 8,000 | ₱28.83471 | ₱230,677.68 |
| 12,000 | ₱28.02215 | ₱336,265.80 |
| 20,000 | ₱27.03129 | ₱540,625.80 |

