
06031A110JAT2A | |
|---|---|
DigiKey Part Number | 478-10185-2-ND - Tape & Reel (TR) 478-10185-1-ND - Cut Tape (CT) 478-10185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031A110JAT2A |
Description | CAP CER 11PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031A110JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱3.87100 | ₱38.71 |
| 50 | ₱2.69160 | ₱134.58 |
| 100 | ₱2.33440 | ₱233.44 |
| 500 | ₱1.72338 | ₱861.69 |
| 1,000 | ₱1.53639 | ₱1,536.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.25680 | ₱5,027.20 |
| 8,000 | ₱1.15319 | ₱9,225.52 |
| 12,000 | ₱1.10128 | ₱13,215.36 |
| 20,000 | ₱1.04382 | ₱20,876.40 |
| 28,000 | ₱1.01024 | ₱28,286.72 |
| 40,000 | ₱0.97795 | ₱39,118.00 |

