
06031A2R0CAT2A | |
|---|---|
DigiKey Part Number | 478-3685-2-ND - Tape & Reel (TR) 478-3685-1-ND - Cut Tape (CT) 478-3685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031A2R0CAT2A |
Description | CAP CER 2PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031A2R0CAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱6.31200 | ₱63.12 |
| 50 | ₱4.45440 | ₱222.72 |
| 100 | ₱3.90050 | ₱390.05 |
| 500 | ₱2.95964 | ₱1,479.82 |
| 1,000 | ₱2.67022 | ₱2,670.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.04733 | ₱8,189.32 |
| 8,000 | ₱2.02738 | ₱16,219.04 |
| 12,000 | ₱1.99537 | ₱23,944.44 |
| 20,000 | ₱1.90623 | ₱38,124.60 |
| 28,000 | ₱1.85409 | ₱51,914.52 |
| 40,000 | ₱1.82193 | ₱72,877.20 |

