06031A4R7C4T4H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱2.91036
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱2.56883
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: ₱7.15000
Datasheet

Direct


TDK
In Stock: 2,316
Unit Price: ₱8.34000
Datasheet
4.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031A4R7C4T4H

DigiKey Part Number
478-06031A4R7C4T4HTR-ND - Tape & Reel (TR)
478-06031A4R7C4T4HCT-ND - Cut Tape (CT)
478-06031A4R7C4T4HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06031A4R7C4T4H
Description
CAP CER SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031A4R7C4T4H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
18,000₱2.58057₱46,450.26
Manufacturers Standard Package