
06031C103M4T2A | |
|---|---|
DigiKey Part Number | 478-KAM15AR72A103MTTR-ND - Tape & Reel (TR) 478-KAM15AR72A103MTCT-ND - Cut Tape (CT) 478-KAM15AR72A103MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C103M4T2A |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C103M4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 10 | ₱10.89800 | ₱108.98 |
| 50 | ₱7.94400 | ₱397.20 |
| 100 | ₱7.03290 | ₱703.29 |
| 500 | ₱5.50242 | ₱2,751.21 |
| 1,000 | ₱5.03019 | ₱5,030.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.32378 | ₱17,295.12 |
| 8,000 | ₱4.06153 | ₱32,492.24 |
| 12,000 | ₱3.93015 | ₱47,161.80 |
| 20,000 | ₱3.78461 | ₱75,692.20 |
| 28,000 | ₱3.69952 | ₱103,586.56 |
| 40,000 | ₱3.61768 | ₱144,707.20 |

