10000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031C103M4Z2A

DigiKey Part Number
478-KAF15AR72A103MTTR-ND - Tape & Reel (TR)
478-KAF15AR72A103MTCT-ND - Cut Tape (CT)
478-KAF15AR72A103MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06031C103M4Z2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031C103M4Z2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,193
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.62000₱26.20
50₱1.79840₱89.92
100₱1.54830₱154.83
500₱1.11834₱559.17
1,000₱0.98734₱987.34
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱0.79202₱3,168.08
8,000₱0.71959₱5,756.72
12,000₱0.68339₱8,200.68
20,000₱0.64329₱12,865.80
28,000₱0.61987₱17,356.36
40,000₱0.59735₱23,894.00
Manufacturers Standard Package