
06031C221KAZ2A | |
|---|---|
DigiKey Part Number | 478-6331-2-ND - Tape & Reel (TR) 478-6331-1-ND - Cut Tape (CT) 478-6331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C221KAZ2A |
Description | CAP CER 220PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C221KAZ2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱8.33700 | ₱83.37 |
| 50 | ₱5.97880 | ₱298.94 |
| 100 | ₱5.26420 | ₱526.42 |
| 500 | ₱4.06012 | ₱2,030.06 |
| 1,000 | ₱3.68793 | ₱3,687.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.13129 | ₱12,525.16 |
| 8,000 | ₱2.92450 | ₱23,396.00 |
| 12,000 | ₱2.82103 | ₱33,852.36 |
| 20,000 | ₱2.70634 | ₱54,126.80 |
| 28,000 | ₱2.63930 | ₱73,900.40 |
| 40,000 | ₱2.57482 | ₱102,992.80 |

