
06031U560FAT2A | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG2A560FTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2A560FTCT-ND - Cut Tape (CT) 478-KGQ15ACG2A560FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031U560FAT2A |
Description | CAP CER 56PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031U560FAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Voltage - Rated | Thickness (Max) 0.036" (0.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.84000 | ₱20.84 |
| 10 | ₱12.20800 | ₱122.08 |
| 50 | ₱8.95640 | ₱447.82 |
| 100 | ₱7.94990 | ₱794.99 |
| 500 | ₱6.26228 | ₱3,131.14 |
| 1,000 | ₱5.74122 | ₱5,741.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.96037 | ₱19,841.48 |
| 8,000 | ₱4.67036 | ₱37,362.88 |
| 12,000 | ₱4.52506 | ₱54,300.72 |
| 20,000 | ₱4.36412 | ₱87,282.40 |
| 28,000 | ₱4.27001 | ₱119,560.28 |
| 40,000 | ₱4.17950 | ₱167,180.00 |

