6.8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031U6R8BAT2A

DigiKey Part Number
478-KGQ15ACG2A6R8BTTR-ND - Tape & Reel (TR)
478-KGQ15ACG2A6R8BTCT-ND - Cut Tape (CT)
478-KGQ15ACG2A6R8BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06031U6R8BAT2A
Description
CAP CER 6.8PF 100V NP0 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031U6R8BAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max)
-
Thickness (Max)
0.036" (0.91mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,998
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱26.80000₱26.80
10₱16.25700₱162.57
50₱12.07680₱603.84
100₱10.79640₱1,079.64
500₱8.63594₱4,317.97
1,000₱7.96898₱7,968.98
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱6.96929₱27,877.16
8,000₱6.59807₱52,784.56
12,000₱6.41210₱76,945.20
20,000₱6.20603₱124,120.60
28,000₱6.08552₱170,394.56
40,000₱5.96962₱238,784.80
Manufacturers Standard Package