
06033C100KAT2A | |
|---|---|
DigiKey Part Number | 478-11366-2-ND - Tape & Reel (TR) 478-11366-1-ND - Cut Tape (CT) 478-11366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06033C100KAT2A |
Description | CAP CER 10PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06033C100KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱5.24000 | ₱52.40 |
| 50 | ₱3.69220 | ₱184.61 |
| 100 | ₱3.20970 | ₱320.97 |
| 500 | ₱2.41296 | ₱1,206.48 |
| 1,000 | ₱2.16702 | ₱2,167.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.73186 | ₱6,927.44 |
| 8,000 | ₱1.66271 | ₱13,301.68 |
| 12,000 | ₱1.59440 | ₱19,132.80 |
| 20,000 | ₱1.52394 | ₱30,478.80 |
| 28,000 | ₱1.43209 | ₱40,098.52 |

