
22201C106KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM55DR72A106KVTR-ND - Tape & Reel (TR) 478-KGM55DR72A106KVCT-ND - Cut Tape (CT) 478-KGM55DR72A106KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 22201C106KAT2A |
Description | CAP CER 10UF 100V X7R 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 22201C106KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱191.75000 | ₱191.75 |
| 10 | ₱133.98800 | ₱1,339.88 |
| 50 | ₱110.90600 | ₱5,545.30 |
| 100 | ₱103.77780 | ₱10,377.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱91.71414 | ₱45,857.07 |
| 1,000 | ₱87.97977 | ₱87,979.77 |
| 1,500 | ₱86.10851 | ₱129,162.76 |
| 2,500 | ₱84.03434 | ₱210,085.85 |
| 3,500 | ₱82.82129 | ₱289,874.52 |
| 5,000 | ₱81.65436 | ₱408,271.80 |

