
06033C563KAT2A | |
|---|---|
DigiKey Part Number | 478-10282-2-ND - Tape & Reel (TR) 478-10282-1-ND - Cut Tape (CT) 478-10282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06033C563KAT2A |
Description | CAP CER 0.056UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06033C563KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.84000 | ₱20.84 |
| 10 | ₱8.51600 | ₱85.16 |
| 50 | ₱4.97840 | ₱248.92 |
| 100 | ₱4.09700 | ₱409.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.34969 | ₱13,398.76 |

