
06033D475MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM15CR51E475MTTR-ND - Tape & Reel (TR) 478-KGM15CR51E475MTCT-ND - Cut Tape (CT) 478-KGM15CR51E475MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06033D475MAT2A |
Description | CAP CER 4.7UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06033D475MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱8.87300 | ₱88.73 |
| 50 | ₱6.39560 | ₱319.78 |
| 100 | ₱5.63340 | ₱563.34 |
| 500 | ₱4.35668 | ₱2,178.34 |
| 1,000 | ₱3.96424 | ₱3,964.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.37530 | ₱13,501.20 |
| 8,000 | ₱3.15667 | ₱25,253.36 |
| 12,000 | ₱3.04727 | ₱36,567.24 |
| 20,000 | ₱2.92602 | ₱58,520.40 |
| 28,000 | ₱2.85515 | ₱79,944.20 |
| 40,000 | ₱2.78697 | ₱111,478.80 |
| 48,000 | ₱2.75467 | ₱132,224.16 |
| 96,000 | ₱2.64589 | ₱254,005.44 |
| 100,000 | ₱2.64013 | ₱264,013.00 |

