
06035A101K4T2A | |
|---|---|
DigiKey Part Number | 478-06035A101K4T2ATR-ND - Tape & Reel (TR) 478-06035A101K4T2ACT-ND - Cut Tape (CT) 478-06035A101K4T2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A101K4T2A |
Description | CAP CER 100PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A101K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱7.02700 | ₱70.27 |
| 50 | ₱5.02600 | ₱251.30 |
| 100 | ₱4.40670 | ₱440.67 |
| 500 | ₱3.36338 | ₱1,681.69 |
| 1,000 | ₱3.04301 | ₱3,043.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.56333 | ₱10,253.32 |
| 8,000 | ₱2.38528 | ₱19,082.24 |
| 12,000 | ₱2.29610 | ₱27,553.20 |
| 20,000 | ₱2.19734 | ₱43,946.80 |
| 28,000 | ₱2.13959 | ₱59,908.52 |
| 40,000 | ₱2.08407 | ₱83,362.80 |

