8.2 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035A8R2JAT2A

DigiKey Part Number
478-10807-2-ND - Tape & Reel (TR)
478-10807-1-ND - Cut Tape (CT)
478-10807-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035A8R2JAT2A
Description
CAP CER 8.2PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.2 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035A8R2JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,538
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱3.21600₱32.16
50₱2.22720₱111.36
100₱1.92350₱192.35
500₱1.40538₱702.69
1,000₱1.24757₱1,247.57
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱0.84427₱3,377.08
8,000₱0.77117₱6,169.36
12,000₱0.73490₱8,818.80
20,000₱0.72964₱14,592.80
28,000₱0.69527₱19,467.56
40,000₱0.69224₱27,689.60
Manufacturers Standard Package