
06035C222KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF15AR71H222KTTR-ND - Tape & Reel (TR) 478-KGF15AR71H222KTCT-ND - Cut Tape (CT) 478-KGF15AR71H222KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C222KAZ2A |
Description | CAP CER 2200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C222KAZ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱6.55100 | ₱65.51 |
| 50 | ₱4.64500 | ₱232.25 |
| 100 | ₱4.06730 | ₱406.73 |
| 500 | ₱3.09064 | ₱1,545.32 |
| 1,000 | ₱2.79111 | ₱2,791.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.34270 | ₱9,370.80 |
| 8,000 | ₱2.17618 | ₱17,409.44 |
| 12,000 | ₱2.09284 | ₱25,114.08 |
| 20,000 | ₱2.00049 | ₱40,009.80 |
| 28,000 | ₱1.94654 | ₱54,503.12 |
| 40,000 | ₱1.89466 | ₱75,786.40 |

