
06035C472J4T2A | |
|---|---|
DigiKey Part Number | 478-KAM15AR71H472JTTR-ND - Tape & Reel (TR) 478-KAM15AR71H472JTCT-ND - Cut Tape (CT) 478-KAM15AR71H472JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C472J4T2A |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.21600 | ₱32.16 |
| 50 | ₱2.22720 | ₱111.36 |
| 100 | ₱1.92350 | ₱192.35 |
| 500 | ₱1.40538 | ₱702.69 |
| 1,000 | ₱1.24757 | ₱1,247.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.01086 | ₱4,043.44 |
| 8,000 | ₱0.92332 | ₱7,386.56 |
| 12,000 | ₱0.87945 | ₱10,553.40 |
| 20,000 | ₱0.83093 | ₱16,618.60 |
| 28,000 | ₱0.80256 | ₱22,471.68 |
| 40,000 | ₱0.77530 | ₱31,012.00 |

