1 pF Thin Film Capacitor 50 V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035J1R0PBTTR

DigiKey Part Number
478-12734-2-ND - Tape & Reel (TR)
478-12734-1-ND - Cut Tape (CT)
478-12734-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035J1R0PBTTR
Description
CAP THIN FILM 1PF 50V 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 pF Thin Film Capacitor 50 V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035J1R0PBTTR Models
Product Attributes
Filter Similar Products
Category
Voltage - Rated
50 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
1 pF
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±0.02pF
Height - Seated (Max)
0.029" (0.73mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,018
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱82.77000₱82.77
10₱54.25000₱542.50
50₱42.95940₱2,147.97
100₱39.46970₱3,946.97
500₱33.57430₱16,787.15
1,000₱31.75027₱31,750.27
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱29.49571₱88,487.13
6,000₱28.39195₱170,351.70
9,000₱27.83876₱250,548.84
15,000₱27.22574₱408,386.10
21,000₱26.86723₱564,211.83
Manufacturers Standard Package