5.6 pF Thin Film Capacitor 50 V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035J5R6BBTTR

DigiKey Part Number
478-2821-2-ND - Tape & Reel (TR)
478-2821-1-ND - Cut Tape (CT)
478-2821-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035J5R6BBTTR
Description
CAP THIN FILM 5.6PF 50V 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.6 pF Thin Film Capacitor 50 V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035J5R6BBTTR Models
Product Attributes
Filter Similar Products
Category
Voltage - Rated
50 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
5.6 pF
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±0.1pF
Height - Seated (Max)
0.029" (0.73mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,045
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱69.67000₱69.67
10₱45.19800₱451.98
50₱35.42040₱1,771.02
100₱32.41310₱3,241.31
500₱27.33106₱13,665.53
1,000₱25.76014₱25,760.14
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱23.81901₱71,457.03
6,000₱22.86859₱137,211.54
9,000₱22.39245₱201,532.05
15,000₱21.86454₱327,968.10
21,000₱21.55591₱452,674.11
Manufacturers Standard Package