0603YD475KAT2A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 683,243
Unit Price: ₱14.29000
Datasheet

Direct


Murata Electronics
In Stock: 94,671
Unit Price: ₱13.70000
Datasheet
4.7 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603YD475KAT2A

DigiKey Part Number
478-KGM15BR51C475KTTR-ND - Tape & Reel (TR)
478-KGM15BR51C475KTCT-ND - Cut Tape (CT)
478-KGM15BR51C475KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603YD475KAT2A
Description
CAP CER 4.7UF 16V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603YD475KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱29.18000₱29.18
10₱17.86500₱178.65
50₱13.35120₱667.56
100₱11.96960₱1,196.96
500₱9.62328₱4,811.64
1,000₱8.89915₱8,899.15
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱7.81385₱31,255.40
8,000₱7.41063₱59,285.04
12,000₱7.20873₱86,504.76
20,000₱6.98486₱139,697.20
28,000₱6.85404₱191,913.12
40,000₱6.72814₱269,125.60
Manufacturers Standard Package