
0603ZC224K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM15AR71A224KTTR-ND - Tape & Reel (TR) 478-KAM15AR71A224KTCT-ND - Cut Tape (CT) 478-KAM15AR71A224KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603ZC224K4T2A |
Description | CAP CER 0.22UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603ZC224K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.84000 | ₱20.84 |
| 10 | ₱12.20800 | ₱122.08 |
| 50 | ₱8.95640 | ₱447.82 |
| 100 | ₱7.94990 | ₱794.99 |
| 500 | ₱6.26228 | ₱3,131.14 |
| 1,000 | ₱5.74122 | ₱5,741.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.96037 | ₱19,841.48 |
| 8,000 | ₱4.67036 | ₱37,362.88 |
| 12,000 | ₱4.52506 | ₱54,300.72 |
| 20,000 | ₱4.36412 | ₱87,282.40 |
| 28,000 | ₱4.27001 | ₱119,560.28 |
| 40,000 | ₱4.17950 | ₱167,180.00 |

