
0603ZC822KAT2A | |
|---|---|
DigiKey Part Number | 478-0603ZC822KAT2ATR-ND - Tape & Reel (TR) 478-0603ZC822KAT2ACT-ND - Cut Tape (CT) 478-0603ZC822KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603ZC822KAT2A |
Description | CAP CER 8200PF 10V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603ZC822KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱6.55100 | ₱65.51 |
| 50 | ₱4.64500 | ₱232.25 |
| 100 | ₱4.06730 | ₱406.73 |
| 500 | ₱3.09064 | ₱1,545.32 |
| 1,000 | ₱2.79111 | ₱2,791.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.34270 | ₱9,370.80 |
| 8,000 | ₱2.17618 | ₱17,409.44 |
| 12,000 | ₱2.09284 | ₱25,114.08 |
| 20,000 | ₱2.00049 | ₱40,009.80 |
| 28,000 | ₱1.94654 | ₱54,503.12 |
| 40,000 | ₱1.89466 | ₱75,786.40 |

