1 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603ZD105MAT2A

DigiKey Part Number
478-KGM15BR51A105MTTR-ND - Tape & Reel (TR)
478-KGM15BR51A105MTCT-ND - Cut Tape (CT)
478-KGM15BR51A105MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603ZD105MAT2A
Description
CAP CER 1UF 10V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603ZD105MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70,289
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.93000₱8.93
10₱5.06200₱50.62
50₱3.53720₱176.86
100₱3.08470₱308.47
500₱2.31054₱1,155.27
1,000₱2.07294₱2,072.94
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.60562₱6,422.48
8,000₱1.46374₱11,709.92
12,000₱1.45575₱17,469.00
20,000₱1.44668₱28,933.60
28,000₱1.40459₱39,328.52
40,000₱1.36356₱54,542.40
48,000₱1.34411₱64,517.28
96,000₱1.31572₱126,309.12
Manufacturers Standard Package