200 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051A201GAT2A

DigiKey Part Number
478-10384-2-ND - Tape & Reel (TR)
478-10384-1-ND - Cut Tape (CT)
478-10384-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08051A201GAT2A
Description
CAP CER 200PF 100V NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051A201GAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100,587
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱23.82000₱23.82
10₱14.17300₱141.73
50₱10.46880₱523.44
100₱9.32550₱932.55
500₱7.40682₱3,703.41
1,000₱6.81371₱6,813.71
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱4.74197₱18,967.88
8,000₱4.70326₱37,626.08
12,000₱4.68316₱56,197.92
20,000₱4.66029₱93,205.80
28,000₱4.64654₱130,103.12
40,000₱4.63303₱185,321.20
48,000₱4.62651₱222,072.48
96,000₱4.60402₱441,985.92
100,000₱4.60281₱460,281.00
Manufacturers Standard Package