270 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051A271K4T2A

DigiKey Part Number
478-KAM21BCG2A271KTTR-ND - Tape & Reel (TR)
478-KAM21BCG2A271KTCT-ND - Cut Tape (CT)
478-KAM21BCG2A271KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08051A271K4T2A
Description
CAP CER 270PF 100V NP0 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
270 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051A271K4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,230
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.70000₱13.70
10₱7.98000₱79.80
50₱5.72880₱286.44
100₱5.03200₱503.20
500₱3.87076₱1,935.38
1,000₱3.51285₱3,512.85
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱2.97661₱11,906.44
8,000₱2.77749₱22,219.92
12,000₱2.67786₱32,134.32
20,000₱2.56741₱51,348.20
28,000₱2.50287₱70,080.36
40,000₱2.44076₱97,630.40
Manufacturers Standard Package