
08051A3R6CAT2A | |
|---|---|
DigiKey Part Number | 478-10400-2-ND - Tape & Reel (TR) 478-10400-1-ND - Cut Tape (CT) 478-10400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051A3R6CAT2A |
Description | CAP CER 3.6PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051A3R6CAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱7.26500 | ₱72.65 |
| 50 | ₱5.18080 | ₱259.04 |
| 100 | ₱4.54960 | ₱454.96 |
| 500 | ₱3.48010 | ₱1,740.05 |
| 1,000 | ₱3.15020 | ₱3,150.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.48785 | ₱9,951.40 |
| 8,000 | ₱2.46463 | ₱19,717.04 |
| 12,000 | ₱2.38270 | ₱28,592.40 |
| 20,000 | ₱2.28121 | ₱45,624.20 |
| 28,000 | ₱2.22190 | ₱62,213.20 |
| 40,000 | ₱2.04200 | ₱81,680.00 |

