3.6 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051A3R6CAT2A

DigiKey Part Number
478-10400-2-ND - Tape & Reel (TR)
478-10400-1-ND - Cut Tape (CT)
478-10400-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08051A3R6CAT2A
Description
CAP CER 3.6PF 100V NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.6 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051A3R6CAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,997
Factory Stock: 20,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱12.51000₱12.51
10₱7.26500₱72.65
50₱5.18080₱259.04
100₱4.54960₱454.96
500₱3.48010₱1,740.05
1,000₱3.15020₱3,150.20
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱2.48785₱9,951.40
8,000₱2.46463₱19,717.04
12,000₱2.38270₱28,592.40
20,000₱2.28121₱45,624.20
28,000₱2.22190₱62,213.20
40,000₱2.04200₱81,680.00
Manufacturers Standard Package