
08051A6R2BAT2A | |
|---|---|
DigiKey Part Number | 478-08051A6R2BAT2ATR-ND - Tape & Reel (TR) 478-08051A6R2BAT2ACT-ND - Cut Tape (CT) 478-08051A6R2BAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051A6R2BAT2A |
Description | CAP CER 6.2PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051A6R2BAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.24000 | ₱48.24 |
| 10 | ₱29.83500 | ₱298.35 |
| 50 | ₱23.28400 | ₱1,164.20 |
| 100 | ₱21.11640 | ₱2,111.64 |
| 500 | ₱17.46006 | ₱8,730.03 |
| 1,000 | ₱16.32921 | ₱16,329.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱14.23498 | ₱56,939.92 |
| 8,000 | ₱14.00222 | ₱112,017.76 |
| 12,000 | ₱13.68628 | ₱164,235.36 |
| 20,000 | ₱13.33613 | ₱266,722.60 |
| 28,000 | ₱13.14507 | ₱368,061.96 |

