
08051A6R2CAT2A | |
|---|---|
DigiKey Part Number | 478-10412-2-ND - Tape & Reel (TR) 478-10412-1-ND - Cut Tape (CT) 478-10412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051A6R2CAT2A |
Description | CAP CER 6.2PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051A6R2CAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.20000 | ₱26.20 |
| 10 | ₱15.72100 | ₱157.21 |
| 50 | ₱11.77900 | ₱588.95 |
| 100 | ₱10.52840 | ₱1,052.84 |
| 500 | ₱8.41442 | ₱4,207.21 |
| 1,000 | ₱7.76056 | ₱7,760.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱6.54916 | ₱26,196.64 |
| 8,000 | ₱6.49921 | ₱51,993.68 |
| 12,000 | ₱6.47328 | ₱77,679.36 |
| 20,000 | ₱6.44373 | ₱128,874.60 |
| 28,000 | ₱6.42598 | ₱179,927.44 |

