
08051C272KAT2A | |
|---|---|
DigiKey Part Number | 478-5029-2-ND - Tape & Reel (TR) 478-5029-1-ND - Cut Tape (CT) 478-5029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051C272KAT2A |
Description | CAP CER 2700PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C272KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 10 | ₱5.77600 | ₱57.76 |
| 50 | ₱4.08520 | ₱204.26 |
| 100 | ₱3.56700 | ₱356.70 |
| 500 | ₱2.69286 | ₱1,346.43 |
| 1,000 | ₱2.42428 | ₱2,424.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.02262 | ₱8,090.48 |
| 8,000 | ₱1.87359 | ₱14,988.72 |
| 12,000 | ₱1.79901 | ₱21,588.12 |
| 20,000 | ₱1.71635 | ₱34,327.00 |
| 28,000 | ₱1.66806 | ₱46,705.68 |
| 40,000 | ₱1.62161 | ₱64,864.40 |

