2700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
cms-photo-disclaimer

08051C272KAZ2A

cms-digikey-product-number
478-KGF21BR72A272KTTR-ND - Tape & Reel (TR)
478-KGF21BR72A272KTCT-ND - Cut Tape (CT)
478-KGF21BR72A272KTDKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
08051C272KAZ2A
cms-description
CAP CER 2700PF 100V X7R 0805
cms-standard-lead-time
12 Weeks
cms-customer-reference
cms-detailed-description
2700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
cms-eda-cad-models
08051C272KAZ2A Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
cms-product-q-and-a

cms-techforum-default-desc

0 In Stock
Check Lead Time
cms-notify-in-stock-request
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
1₱17.27000₱17.27
10₱10.18300₱101.83
50₱7.40800₱370.40
100₱6.55050₱655.05
500₱5.10940₱2,554.70
1,000₱4.66396₱4,663.96
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
4,000₱3.99715₱15,988.60
8,000₱3.74949₱29,995.92
12,000₱3.62550₱43,506.00
20,000₱3.48814₱69,762.80
28,000₱3.40781₱95,418.68
40,000₱3.33057₱133,222.80
cms-manufacturer-standard-package