
08053C104K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BR71E104KTTR-ND - Tape & Reel (TR) 478-KAM21BR71E104KTCT-ND - Cut Tape (CT) 478-KAM21BR71E104KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08053C104K4T2A |
Description | CAP CER 0.1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08053C104K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱10.36200 | ₱103.62 |
| 50 | ₱7.53900 | ₱376.95 |
| 100 | ₱6.66960 | ₱666.96 |
| 500 | ₱5.20468 | ₱2,602.34 |
| 1,000 | ₱4.75328 | ₱4,753.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.07650 | ₱16,306.00 |
| 8,000 | ₱3.82534 | ₱30,602.72 |
| 12,000 | ₱3.69954 | ₱44,394.48 |
| 20,000 | ₱3.56017 | ₱71,203.40 |
| 28,000 | ₱3.47868 | ₱97,403.04 |
| 40,000 | ₱3.40031 | ₱136,012.40 |

