0.22 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08053C224K4Z2A

DigiKey Part Number
478-KAF21KR71E224KUTR-ND - Tape & Reel (TR)
478-KAF21KR71E224KUCT-ND - Cut Tape (CT)
478-KAF21KR71E224KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08053C224K4Z2A
Description
CAP CER 0.22UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08053C224K4Z2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,498
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.12000₱10.12
10₱5.77600₱57.76
50₱4.08520₱204.26
100₱3.56110₱356.11
500₱3.12994₱1,564.97
1,000₱2.89413₱2,894.13
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱2.45138₱4,902.76
4,000₱2.23625₱8,945.00
6,000₱2.17983₱13,078.98
10,000₱2.06996₱20,699.60
14,000₱2.00573₱28,080.22
20,000₱1.98099₱39,619.80
Manufacturers Standard Package