
08053C224K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF21KR71E224KUTR-ND - Tape & Reel (TR) 478-KAF21KR71E224KUCT-ND - Cut Tape (CT) 478-KAF21KR71E224KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08053C224K4Z2A |
Description | CAP CER 0.22UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08053C224K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 10 | ₱5.77600 | ₱57.76 |
| 50 | ₱4.08520 | ₱204.26 |
| 100 | ₱3.56110 | ₱356.11 |
| 500 | ₱3.12994 | ₱1,564.97 |
| 1,000 | ₱2.89413 | ₱2,894.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱2.45138 | ₱4,902.76 |
| 4,000 | ₱2.23625 | ₱8,945.00 |
| 6,000 | ₱2.17983 | ₱13,078.98 |
| 10,000 | ₱2.06996 | ₱20,699.60 |
| 14,000 | ₱2.00573 | ₱28,080.22 |
| 20,000 | ₱1.98099 | ₱39,619.80 |

