
08055A201JAT2A | |
|---|---|
DigiKey Part Number | 478-10509-2-ND - Tape & Reel (TR) 478-10509-1-ND - Cut Tape (CT) 478-10509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055A201JAT2A |
Description | CAP CER 200PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A201JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱7.02700 | ₱70.27 |
| 50 | ₱5.00220 | ₱250.11 |
| 100 | ₱4.38880 | ₱438.88 |
| 500 | ₱3.35148 | ₱1,675.74 |
| 1,000 | ₱3.03110 | ₱3,031.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.36205 | ₱9,448.20 |
| 8,000 | ₱2.33979 | ₱18,718.32 |
| 12,000 | ₱2.28647 | ₱27,437.64 |
| 20,000 | ₱2.18799 | ₱43,759.80 |
| 28,000 | ₱2.13044 | ₱59,652.32 |
| 40,000 | ₱2.10937 | ₱84,374.80 |
| 48,000 | ₱1.95583 | ₱93,879.84 |

