
08055A221F4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BCG1H221FTTR-ND - Tape & Reel (TR) 478-KAM21BCG1H221FTCT-ND - Cut Tape (CT) 478-KAM21BCG1H221FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055A221F4T2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A221F4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.80000 | ₱26.80 |
| 10 | ₱16.07900 | ₱160.79 |
| 50 | ₱11.93380 | ₱596.69 |
| 100 | ₱10.66540 | ₱1,066.54 |
| 500 | ₱8.52518 | ₱4,262.59 |
| 1,000 | ₱7.86477 | ₱7,864.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱6.87505 | ₱27,500.20 |
| 8,000 | ₱6.50733 | ₱52,058.64 |
| 12,000 | ₱6.32322 | ₱75,878.64 |
| 20,000 | ₱6.11915 | ₱122,383.00 |
| 28,000 | ₱5.99981 | ₱167,994.68 |
| 40,000 | ₱5.88504 | ₱235,401.60 |

