KGM21BCG1H331MT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱6.38311
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,576
Unit Price: ₱27.99000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,840
Unit Price: ₱27.99000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13,271
Unit Price: ₱7.74000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10,981
Unit Price: ₱11.91000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13,664
Unit Price: ₱26.20000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,509
Unit Price: ₱23.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 15,469
Unit Price: ₱10.12000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱3.06995
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱16.86813
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱13.51592
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,316
Unit Price: ₱16.67000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱5.78290
Datasheet
330 pF ±20% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H331MT

DigiKey Part Number
478-KGM21BCG1H331MTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21BCG1H331MT
Description
CAP CER 330PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±20% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H331MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₱2.31121₱18,489.68