
08055A3R0CAT2A | |
|---|---|
DigiKey Part Number | 478-12779-2-ND - Tape & Reel (TR) 478-12779-1-ND - Cut Tape (CT) 478-12779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055A3R0CAT2A |
Description | CAP CER 3PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A3R0CAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱5.00200 | ₱50.02 |
| 50 | ₱3.50160 | ₱175.08 |
| 100 | ₱3.04900 | ₱304.90 |
| 500 | ₱2.28314 | ₱1,141.57 |
| 1,000 | ₱2.04733 | ₱2,047.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.69584 | ₱6,783.36 |
| 8,000 | ₱1.56542 | ₱12,523.36 |
| 12,000 | ₱1.50016 | ₱18,001.92 |
| 20,000 | ₱1.49542 | ₱29,908.40 |
| 28,000 | ₱1.47220 | ₱41,221.60 |
| 40,000 | ₱1.32572 | ₱53,028.80 |
| 96,000 | ₱1.26091 | ₱121,047.36 |
| 100,000 | ₱1.25748 | ₱125,748.00 |

