430 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055A431JAT4A

DigiKey Part Number
478-11891-2-ND - Tape & Reel (TR)
478-11891-1-ND - Cut Tape (CT)
478-11891-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055A431JAT4A
Description
CAP CER 430PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
430 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055A431JAT4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,438
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱14.29000₱14.29
10₱8.21800₱82.18
50₱5.88360₱294.18
100₱5.17490₱517.49
500₱3.98508₱1,992.54
1,000₱3.61885₱3,618.85
2,500₱3.23261₱8,081.53
5,000₱2.99989₱14,999.45
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱2.71282₱40,692.30
30,000₱2.57236₱77,170.80
45,000₱2.50199₱112,589.55
75,000₱2.42400₱181,800.00
105,000₱2.37840₱249,732.00
150,000₱2.33454₱350,181.00
Manufacturers Standard Package