
08055A431JAT4A | |
|---|---|
DigiKey Part Number | 478-11891-2-ND - Tape & Reel (TR) 478-11891-1-ND - Cut Tape (CT) 478-11891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055A431JAT4A |
Description | CAP CER 430PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 430 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A431JAT4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱8.21800 | ₱82.18 |
| 50 | ₱5.88360 | ₱294.18 |
| 100 | ₱5.17490 | ₱517.49 |
| 500 | ₱3.98508 | ₱1,992.54 |
| 1,000 | ₱3.61885 | ₱3,618.85 |
| 2,500 | ₱3.23261 | ₱8,081.53 |
| 5,000 | ₱2.99989 | ₱14,999.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱2.63243 | ₱39,486.45 |
| 30,000 | ₱2.57236 | ₱77,170.80 |
| 45,000 | ₱2.50199 | ₱112,589.55 |
| 75,000 | ₱2.42400 | ₱181,800.00 |
| 105,000 | ₱2.41535 | ₱253,611.75 |

