
KGM21BCG1H820FT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H820FTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H820FTCT-ND - Cut Tape (CT) 478-KGM21BCG1H820FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H820FT |
Description | CAP CER 82PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H820FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.94000 | ₱33.94 |
| 10 | ₱20.84300 | ₱208.43 |
| 50 | ₱15.70920 | ₱785.46 |
| 100 | ₱14.12530 | ₱1,412.53 |
| 500 | ₱11.45266 | ₱5,726.33 |
| 1,000 | ₱10.62729 | ₱10,627.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱9.38925 | ₱37,557.00 |
| 8,000 | ₱8.92930 | ₱71,434.40 |
| 12,000 | ₱8.69887 | ₱104,386.44 |
| 20,000 | ₱8.44351 | ₱168,870.20 |
| 28,000 | ₱8.29421 | ₱232,237.88 |
| 40,000 | ₱8.15056 | ₱326,022.40 |
| 48,000 | ₱8.08247 | ₱387,958.56 |

