
08055C104M4T4A | |
|---|---|
DigiKey Part Number | 478-KAM21BR71H104MMTR-ND - Tape & Reel (TR) 478-KAM21BR71H104MMCT-ND - Cut Tape (CT) 478-KAM21BR71H104MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C104M4T4A |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C104M4T4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.050" (1.27mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱7.26500 | ₱72.65 |
| 50 | ₱5.18080 | ₱259.04 |
| 100 | ₱4.54960 | ₱454.96 |
| 500 | ₱3.48010 | ₱1,740.05 |
| 1,000 | ₱3.15020 | ₱3,150.20 |
| 2,500 | ₱2.80314 | ₱7,007.85 |
| 5,000 | ₱2.68297 | ₱13,414.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱2.60321 | ₱39,048.15 |
| 30,000 | ₱1.97827 | ₱59,348.10 |

