
08055C184KAT2A | |
|---|---|
DigiKey Part Number | 478-08055C184KAT2ATR-ND - Tape & Reel (TR) 478-08055C184KAT2ACT-ND - Cut Tape (CT) 478-08055C184KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C184KAT2A |
Description | CAP CER 0.18UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
EDA/CAD Models | 08055C184KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 10 | ₱12.62500 | ₱126.25 |
| 50 | ₱8.83720 | ₱441.86 |
| 100 | ₱7.58070 | ₱758.07 |
| 500 | ₱5.68346 | ₱2,841.73 |
| 1,000 | ₱4.79973 | ₱4,799.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱5.00488 | ₱10,009.76 |
| 4,000 | ₱4.55468 | ₱18,218.72 |
| 6,000 | ₱4.49890 | ₱26,993.40 |
| 10,000 | ₱4.07263 | ₱40,726.30 |
| 14,000 | ₱3.84195 | ₱53,787.30 |
| 20,000 | ₱3.82847 | ₱76,569.40 |

