
08055C224K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF21KR71H224KUTR-ND - Tape & Reel (TR) 478-KAF21KR71H224KUCT-ND - Cut Tape (CT) 478-KAF21KR71H224KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C224K4Z2A |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C224K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱6.01500 | ₱60.15 |
| 50 | ₱4.27560 | ₱213.78 |
| 100 | ₱3.73380 | ₱373.38 |
| 500 | ₱2.82744 | ₱1,413.72 |
| 1,000 | ₱2.54755 | ₱2,547.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱2.13398 | ₱4,267.96 |
| 4,000 | ₱2.11030 | ₱8,441.20 |
| 6,000 | ₱2.03572 | ₱12,214.32 |
| 10,000 | ₱1.93121 | ₱19,312.10 |
| 14,000 | ₱1.87021 | ₱26,182.94 |
| 20,000 | ₱1.86665 | ₱37,333.00 |

