1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31ACG2H102JL

DigiKey Part Number
478-KGM31ACG2H102JLTR-ND - Tape & Reel (TR)
478-KGM31ACG2H102JLCT-ND - Cut Tape (CT)
478-KGM31ACG2H102JLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31ACG2H102JL
Description
CAP CER 1000PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31ACG2H102JL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 383
Factory Stock: 15,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱4.18418₱62,762.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱20.25000₱20.25
10₱12.14800₱121.48
50₱8.88480₱444.24
100₱7.89630₱789.63
Digi-Reel®
QuantityUnit PriceExt Price
1₱21.44000₱21.44
10₱12.68400₱126.84
50₱9.13500₱456.75
100₱8.03330₱803.33
* All Digi-Reel orders will add a ₱376.00 reeling fee.