0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C473KAZ2A

DigiKey Part Number
478-KGF21BR71H473KTTR-ND - Tape & Reel (TR)
478-KGF21BR71H473KTCT-ND - Cut Tape (CT)
478-KGF21BR71H473KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055C473KAZ2A
Description
CAP CER 0.047UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C473KAZ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,516
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱16.67000₱16.67
10₱9.76600₱97.66
50₱7.05080₱352.54
100₱6.22890₱622.89
500₱4.84498₱2,422.49
1,000₱4.41742₱4,417.42
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱4.27450₱17,098.00
8,000₱4.01442₱32,115.36
12,000₱3.88415₱46,609.80
20,000₱3.73980₱74,796.00
28,000₱3.65541₱102,351.48
40,000₱3.57428₱142,971.20
Manufacturers Standard Package