100 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805AA101KAT2A

DigiKey Part Number
478-0805AA101KAT2ATR-ND - Tape & Reel (TR)
478-0805AA101KAT2ACT-ND - Cut Tape (CT)
478-0805AA101KAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805AA101KAT2A
Description
CAP CER 100PF 1KV C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805AA101KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.083" L x 0.049" W (2.10mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,525
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱41.09000₱41.09
10₱25.54700₱255.47
50₱19.43720₱971.86
100₱17.56130₱1,756.13
500₱14.38966₱7,194.83
1,000₱13.41066₱13,410.66
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱12.20100₱36,603.00
6,000₱11.60917₱69,655.02
9,000₱11.31271₱101,814.39
15,000₱10.98412₱164,761.80
21,000₱10.79196₱226,631.16
30,000₱10.60717₱318,215.10
Manufacturers Standard Package